- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1283160000
1283160000
Weidmuller
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords: 1283160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1283160000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 18
Stock lot only:
3
Minimum Order Quantity:
18
Order Increment:
18
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$11.011
18
$10.010
36
$9.780
54
$9.630
108
$9.490
252
$9.350
504
$9.210
1,008 +
$9.070
Click for Quote
Log in
to unlock special pricing