- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 128256
Available Replacements
Weidmuller
128256
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 10A Box
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords: 128256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:128256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 128256 discontinued?
Yes, 128256 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 128256?
The recommended replacement for 128256 is 1282560000 from Weidmuller, available from OnlineComponents.com.
Is 128256 RoHS compliant?
Yes, 128256 is RoHS compliant.
What is the lead time for 128256?
The standard lead time for 128256 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.