- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1282460000
1282460000
Weidmuller
Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords: 1282460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1282460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$16.94
25
$15.40
36
$10.66
72
$10.43
108
$10.10
252
$10.05
504
$10.01
1,008
$9.96
2,520 +
$9.90
Click for Quote
Log in
to unlock special pricing