- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1281700000
1281700000
Weidmuller
Header - Plug - Female Sockets - 2 Positions - 1 Level - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - Screw, Clamping Yoke ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - Plug - Female Sockets - 2 Positions - 1 Level - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - Screw, Clamping Yoke (Tension Sleeve) - Gray.
Search Keywords: 1281700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1281700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.35
180
$1.21
360
$1.18
540
$1.16
1,080
$1.13
2,520
$1.11
5,040
$1.10
7,560 +
$1.08
Click for Quote
Log in
to unlock special pricing