- Home ›
- All Products›
- 1281040000
1281040000
Weidmuller
Flange Plate for Terminal Box Enclosures 117mm x 3mm x 348mm Stainless Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange Plate for Terminal Box Enclosures 117mm x 3mm x 348mm Stainless Steel Silver
Search Keywords: 1281040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1281040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$159.60
5
$147.69
10
$141.36
15
$135.55
25
$133.51
50 +
$131.51
Click for Quote
Log in
to unlock special pricing