- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 1279030000
Weidmuller
1279030000
Thermal Circuit Breaker - 1 Pole - 5A - 250VAC - 72VDC - Push-Push Actuator - Plug In.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermal Circuit Breaker - 1 Pole - 5A - 250VAC - 72VDC - Push-Push Actuator - Plug In.
Search Keywords: 1279030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1279030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1279030000 RoHS compliant?
Yes, 1279030000 is RoHS compliant.
What is the lead time for 1279030000?
The standard lead time for 1279030000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$54.26
10
$38.25
25
$35.43
50
$33.18
100
$32.29
250
$31.41
500 +
$31.33
Click for Quote
Log in
to unlock special pricing