- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1278260000
1278260000
Weidmuller
PCB plug-in connector, female plug, 3.50 mm, No. of poles: 10, 180, PUSH IN spring connection, Clamping range, rated connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB plug-in connector, female plug, 3.50 mm, No. of poles: 10, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box
Search Keywords: 1278260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1278260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,512
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
20
$8.57
25
$7.85
72
$7.38
144
$7.07
288
$6.77
504
$6.52
1,008
$6.21
2,520 +
$5.90
Click for Quote
Log in
to unlock special pricing