- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1278100000
1278100000
Weidmuller
PCB plug-in connector, female plug, 3.50 mm, No. of poles: 16, 180, PUSH IN spring connection, Clamping range, rated connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB plug-in connector, female plug, 3.50 mm, No. of poles: 16, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box
Search Keywords: 1278100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1278100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
13
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.27
48
$11.49
96
$11.16
144
$10.55
288
$10.39
528
$10.23
1,008 +
$10.08
Click for Quote
Log in
to unlock special pricing