- Home ›
- All Products›
- 1278080000
1278080000
Weidmuller
Pluggable Terminal Block Plug 12 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 12 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1278080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1278080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
Minimum Order Quantity:
17
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
17
$9.50
25
$8.90
66
$8.54
132
$8.28
264
$8.03
528
$7.77
1,056 +
$7.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments