- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1278000000
1278000000
Weidmuller
Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box
Search Keywords: 1278000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1278000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$23.83
10
$21.27
30
$20.63
60
$19.75
120
$18.93
270
$18.43
510 +
$18.15
Click for Quote
Log in
to unlock special pricing