- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1277950000
1277950000
Weidmuller
Conn Terminal Block SKT 22 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 22 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$17.60
10
$15.70
36
$15.24
72
$14.79
252
$13.61
504
$13.41
1,008 +
$13.09
Click for Quote
Log in
to unlock special pricing