- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1277900000
1277900000
Weidmuller
Pluggable Terminal Block Plug 12 Position 3.5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 12 Position 3.5mm Straight Cable Mount Black Box
Search Keywords: 1277900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$9.81
25
$8.89
66
$8.49
132
$8.13
264
$7.79
528
$7.59
1,056 +
$7.47
Click for Quote
Log in
to unlock special pricing