- Home ›
- All Products›
- 1277840000
1277840000
Weidmuller
Conn Terminal Block F 34 POS 3.5mm Solder ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 34 POS 3.5mm Solder ST Cable Mount 10A Box
Search Keywords: 1277840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
7
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
7
$26.95
24
$23.33
48
$22.33
72
$21.41
120
$21.09
264
$20.77
504 +
$20.46
Click for Quote
Log in
to unlock special pricing