- Home ›
- All Products›
- 1277830000
1277830000
Weidmuller
Conn Terminal Block SKT 32 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 32 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
7
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$25.39
24
$21.98
48
$21.34
72
$20.17
120
$19.87
264
$19.57
504 +
$19.28
Click for Quote
Log in
to unlock special pricing