- Home ›
- All Products›
- 1277820000
1277820000
Weidmuller
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Panel Mount 10A Box
Search Keywords: 1277820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
8
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$26.213
8
$23.830
10
$21.270
30
$20.630
60
$19.750
120
$18.930
270
$18.430
510 +
$18.150
Click for Quote
Log in
to unlock special pricing