- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1277760000
1277760000
Weidmuller
Terminal Block Plug - Female Sockets - 20 Position - 0.138"(3.50mm) Pitch - 16 to 26 AWG - 180° Plug Wire Entry - Leg Spring, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Female Sockets - 20 Position - 0.138"(3.50mm) Pitch - 16 to 26 AWG - 180° Plug Wire Entry - Leg Spring, Push-In Spring - Orange.
Search Keywords: 1277760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$22.011
5
$20.010
42
$15.550
84
$14.480
126
$13.600
252
$12.900
504
$12.650
1,008 +
$12.590
Click for Quote
Log in
to unlock special pricing