- Home ›
- All Products›
- 1277560000
Weidmuller
1277560000
Conn Terminal Block SKT 22 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 22 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 1277560000 discontinued?
Yes, 1277560000 from Weidmuller is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1277560000 RoHS compliant?
Yes, 1277560000 is RoHS compliant.
What is the lead time for 1277560000?
The standard lead time for 1277560000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$16.66
10
$15.89
48
$15.41
96
$14.75
144
$14.15
288
$13.77
528 +
$13.59
Click for Quote
Log in
to unlock special pricing