- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1277540000
Weidmuller
1277540000
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Frequently Asked Questions
Is 1277540000 discontinued?
Yes, 1277540000 from Weidmuller is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1277540000 RoHS compliant?
Yes, 1277540000 is RoHS compliant.
What is the lead time for 1277540000?
The standard lead time for 1277540000 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$17.17
25
$13.82
54
$13.69
108
$12.66
270
$12.07
540
$11.62
1,026 +
$11.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT