- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1277520000
1277520000
Weidmuller
The 1277520000 is a 14-pole, two-row female PCB plug-in connector with a 3.50 mm pitch and a 180° conductor outlet, featuring ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1277520000 is a 14-pole, two-row female PCB plug-in connector with a 3.50 mm pitch and a 180° conductor outlet, featuring a PUSH IN spring connection.
Search Keywords: 1277520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$13.06
25
$10.22
72
$9.28
144
$9.24
288
$8.86
504
$8.81
1,008 +
$8.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
CUSTOMERS
ALSO BOUGHT