- Home ›
- All Products›
- 1277420000
1277420000
Weidmuller
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$23.37
10
$20.85
30
$20.23
60
$19.36
120
$18.57
270
$18.07
510 +
$17.80
Click for Quote
Log in
to unlock special pricing