- Home ›
- All Products›
- 1277380000
1277380000
Weidmuller
Conn Terminal Block SKT 24 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 24 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$18.69
10
$16.68
42
$16.18
84
$15.49
252
$14.46
504
$14.24
1,008 +
$13.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments