- Home ›
- All Products›
- 1277360000
1277360000
Weidmuller
Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
11
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
11
$15.58
48
$13.49
96
$12.91
144
$12.38
288
$12.05
528
$11.87
1,008 +
$11.69
Click for Quote
Log in
to unlock special pricing