- Home ›
- All Products›
- 1277340000
1277340000
Weidmuller
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1277340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
14
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
14
$11.56
25
$10.83
66
$10.39
132
$10.07
264
$9.76
528
$9.44
1,056 +
$9.12
Click for Quote
Log in
to unlock special pricing