- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1277270000
1277270000
Weidmuller
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
Search Keywords: 1277270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1277270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
215
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.47
50
$2.91
215
$2.70
430
$2.58
645
$2.48
1,075
$2.44
2,580
$2.40
5,160 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
In Stock:
504
Minimum Order:
34