- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 127706
127706
Weidmuller
Connector Accessories Connector Marker Straight Polyamide 6/6 White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
Connector Accessories Connector Marker Straight Polyamide 6/6 White
Search Keywords: 127706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:127706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:5 x 8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Ships today, if you order in
Minimum Order Quantity:
29
Price (USD)
Qty
Unit Price
10
$2.52
20
$2.32
40
$2.13
60 +
$1.94
Click for Quote
Log in
to unlock special pricing