- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 1274670000
Weidmuller
1274670000
Slotted Screwdriver 4mm Blade Width x 100mm Blade Length x 0.8mm Blade Thickness
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slotted Screwdriver 4mm Blade Width x 100mm Blade Length x 0.8mm Blade Thickness
Search Keywords: 1274670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1274670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1274670000 RoHS compliant?
Yes, 1274670000 is RoHS compliant.
What is the lead time for 1274670000?
The standard lead time for 1274670000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$19.500
5
$18.221
10
$17.100
25
$15.655
50
$14.820
100
$14.250
250 +
$13.894
Click for Quote
Log in
to unlock special pricing