- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1270040000
1270040000
Weidmuller
Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, blue, 1270040000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, blue, 1270040000
Search Keywords: 1270040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1270040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$1.80
250
$1.66
500
$1.61
1,000
$1.52
2,500
$1.48
5,000
$1.45
7,500
$1.42
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing