- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 12670
12670
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 57A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 57A
Search Keywords: 12670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:12670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:57 A
-
Wire Size:6-14 AWG
-
Operating Temperature:-60 to 165 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.