- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1265990000
Weidmuller
1265990000
Fuse Terminal Block 57A 500V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1265990000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369095 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Fuse Terminal Block6184 |
| Current Rating: | 576170A |
| Voltage Rating: | 5006185V |