- Home ›
- All Products›
- 1257760000
1257760000
Weidmuller
Klippon Terminal Box Mounting Plate 12mm x 549mm x 859mm Stainless Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Klippon Terminal Box Mounting Plate 12mm x 549mm x 859mm Stainless Steel Silver
Search Keywords: 1257760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1257760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$926.76
3
$912.86
5 +
$889.69
Click for Quote
Log in
to unlock special pricing