- Home ›
- All Products›
- 1252530000
1252530000
Weidmuller
Clamping Yoke Fitted with FM 4 Foot for TS-35 Terminal Rail 3mm to 8mm Cable Dia Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clamping Yoke Fitted with FM 4 Foot for TS-35 Terminal Rail 3mm to 8mm Cable Dia Silver
Search Keywords: 1252530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1252530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Manufacturer Stock:
280
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$15.71
30
$14.15
50
$13.09
100
$11.75
250
$11.22
500
$11.00
1,000 +
$10.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments