- Home ›
- All Products›
- 1252490000
1252490000
Weidmuller
Clamping Yoke Fitted with FM 4 Foot for TS-35 Terminal Rail 15mm to 32mm Cable Dia Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Clamping Yoke Fitted with FM 4 Foot for TS-35 Terminal Rail 15mm to 32mm Cable Dia Silver
Search Keywords: 1252490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1252490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
9
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$20.262
9
$18.420
30
$17.550
50
$17.150
100
$16.610
250
$15.890
500
$15.350
1,000 +
$14.950
Click for Quote
Log in
to unlock special pricing