- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1251610100
1251610100
Weidmuller
Cable Assembly Patch Cable 10m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cable 10m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: 1251610100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1251610100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.83
5
$31.65
25
$29.28
50
$28.03
100
$26.88
250
$26.16
500 +
$25.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments