- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1251580100
1251580100
Weidmuller
Cable Assembly Patch Cord 10m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 10m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45
Search Keywords: 1251580100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1251580100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$26.08
5
$24.58
10
$24.21
25
$23.84
50
$23.21
100
$22.86
250 +
$22.52
Click for Quote
Log in
to unlock special pricing