- Home ›
- All Products›
- 1251410000
1251410000
Weidmuller
PC Board Terminal Block Header 22 Position 5mm Right Angle Through Hole Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 22 Position 5mm Right Angle Through Hole Orange Box
Search Keywords: 1251410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1251410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12
$11.82
36
$10.94
60
$10.77
108
$10.47
252
$10.04
504
$9.77
1,008 +
$9.62
Click for Quote
Log in
to unlock special pricing