- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1251220000
1251220000
Weidmuller
Weidmüller ConnectPower CP DC BUFFER 24V 20A - 1251220000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weidmüller ConnectPower CP DC BUFFER 24V 20A - 1251220000
Search Keywords: 1251220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1251220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Tariffs may apply for U.S. shipments