- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1250680000
1250680000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw RA 255A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw RA 255A Box
Search Keywords: 1250680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1250680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:255 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$38.68
5
$34.51
10
$33.99
30
$32.51
100
$30.73
250
$29.52
500 +
$28.76
Click for Quote
Log in
to unlock special pricing