- Home ›
- All Products›
- 1250440000
1250440000
Weidmuller
PC Board Terminal Block Header 9 Position 3.5mm Straight Surface Mount Black T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 9 Position 3.5mm Straight Surface Mount Black T/R
Search Keywords: 1250440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1250440000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
180
$3.46
360
$3.31
540
$3.17
1,080
$3.09
2,520
$3.01
5,040
$2.96
7,560 +
$2.92
Click for Quote
Log in
to unlock special pricing