- Home ›
- All Products›
- 1250380000
1250380000
Weidmuller
Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R
Search Keywords: 1250380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1250380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
180
$2.11
360
$2.05
540
$2.02
1,080
$1.94
2,520
$1.89
5,040
$1.84
7,560
$1.81
10,080 +
$1.78
Click for Quote
Log in
to unlock special pricing