- Home ›
- All Products›
- 1248590000
1248590000
Weidmuller
Device Marker SwitchMark Polyamide 66 Double-Sided Adhesive Tape Yellow 18mm Width UL 94V-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyamide 66 Double-Sided Adhesive Tape Yellow 18mm Width UL 94V-2
Search Keywords: 1248590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1248590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
200
$0.798
400
$0.786
600
$0.763
1,000
$0.730
2,600
$0.700
5,000
$0.681
7,600
$0.671
10,000 +
$0.661
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments