- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 12470
12470
Weidmuller
Wire End Ferrule - 10AWG - Non-insulated - O/A L: 15mm - 500/Pkg
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 10AWG - Non-insulated - O/A L: 15mm - 500/Pkg
Search Keywords: 12470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:12470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.