- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 12440
12440
Weidmuller
Wire End Ferrule - 3AWG - Non-insulated - O/A L: 15mm - 250/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 3AWG - Non-insulated - O/A L: 15mm - 250/Pkg
Search Keywords: 12440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:12440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.2269
1,000
$0.1788
2,500
$0.1710
5,000
$0.1684
7,500
$0.1659
25,000
$0.1553
50,000
$0.1529
100,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
H25, 0/15. Wire end ferrule, 25 mm² GTIN (EAN): 4008190071790
In Stock:
1,157
Minimum Order:
250