Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1242660000

Conn Shrouded Header M 3 POS 5.08mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 3 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1242660000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1242660000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1242660000 discontinued?
Yes, 1242660000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1242660000 RoHS compliant?
Yes, 1242660000 is RoHS compliant.
What is the lead time for 1242660000?
The standard lead time for 1242660000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
150

Join the circuit, keeping you connected to OnlineComponents.com and beyond!