Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1241460000

Conn Shrouded Header M 6 POS 5.08mm Solder RA Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 6 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1241460000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1241460000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1241460000 RoHS compliant?
Yes, 1241460000 is RoHS compliant.
What is the lead time for 1241460000?
The standard lead time for 1241460000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.053
25
$3.022
50
$2.394
100
$2.091
250
$1.932
500
$1.891
1,000 +
$1.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!