- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241160000
1241160000
Weidmuller
Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1241160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1241160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$0.7469
100
$0.6790
300
$0.6070
1,000
$0.5940
2,500
$0.5690
5,000
$0.5610
7,500
$0.5520
10,000
$0.5440
15,000 +
$0.5360
Click for Quote
Log in
to unlock special pricing