- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1240460000
Weidmuller
1240460000
Conn Shrouded Header M 11 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 11 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1240460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1240460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1240460000 RoHS compliant?
Yes, 1240460000 is RoHS compliant.
What is the lead time for 1240460000?
The standard lead time for 1240460000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$10.703
25
$4.014
50
$2.676
100
$2.396
250
$2.230
500
$2.085
1,000 +
$2.032
Click for Quote
Log in
to unlock special pricing