- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 12380
12380
Weidmuller
Conn Terminal Block 4 POS 8mm Screw 99A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 8mm Screw 99A
Search Keywords: 12380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:12380
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:99 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$2.79
100
$2.27
260
$2.17
500
$2.11
1,000
$1.99
2,500
$1.94
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments