- Home ›
- All Products›
- 1236330000
1236330000
Weidmuller
Pluggable Terminal Block Plug 10 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 10 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1236330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1236330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
14
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
14
$15.41
25
$12.71
50
$12.31
100
$11.92
250
$11.89
500
$11.87
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing