- Home ›
- All Products›
- 1236010000
1236010000
Weidmuller
Pluggable Terminal Block Plug 9 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 9 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1236010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1236010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$8.77
50
$8.38
100
$8.13
250
$7.69
500
$7.48
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing