- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1235880000
1235880000
Weidmuller
Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1235880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1235880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$13.38
25
$12.13
50
$11.59
100
$11.09
250
$10.63
500
$10.35
1,000 +
$10.19
Click for Quote
Log in
to unlock special pricing